Brother TZESE4 1368946 Label Tape Black on White 9mm x 5m

MPN
TZESE4
Brand
Brother
EAN-13
4977766692236
Order Code
18-7297
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £28.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Brother TZESE4, 1368946 TZe-SE4, is a label tape. This durable label tape features a black on white colour scheme, with a width of 9mm and a length of 5m, making it suitable for use in environments where readability and longevity are paramount. Engineered for compatibility with label machines, this tape is designed for labelling applications that require high-temperature resistance and strong adhesion, which makes it ideal for asset management, facilities maintenance, or electrical and telecommunications labelling. The product's reliable performance in varying conditions ensures that it aligns with the precision and durability demands typical of engineering applications. With its ISO-compliant construction, the Brother TZESE4 tape meets the rigorous standards necessary for professional environments.
Length 8m
Adhesive Yes
Type Label printer tape
Colour Black, White

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot