Brother TZERW34 Label tape white on red 18mm 8m

MPN
TZERW34
Brand
Brother
EAN-13
4977766770378
Order Code
18-7296
Country of Origin
Japan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Brother TZERW34 is a high-quality label tape designed for use with compatible Brother label machines, including those in the P-touch series. It is 18mm in width and provides 8 metres of durable labelling material, suitable for a variety of surfaces and environments. The tape features a distinct white on red colour scheme, making it ideal for creating labels that stand out in industrial or organisational settings. The strong adhesive and robust construction of the tape ensure longevity and resistance to fading, which are critical in engineering applications such as asset tagging, equipment labelling, and safety signage. This product, also referred to by the alternate description 1541340, highlights its suitability across sectors that demand precise and durable identification solutions.
Length 4m
Adhesive Yes
Type Label printer tape
Colour Red, Gold

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot