Brother TZER234 Label Tape White Gold Laminated 12mm 8m Durable

MPN
TZER234
Brand
Brother
EAN-13
4977766770316
Order Code
18-7293
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.76 £8.13
10+ £7.82
50+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Brother TZER234 is a high-quality label tape designed for use with label machines, featuring a white background with gold laminated text for enhanced visibility and durability. Its 12mm width and 8m length make it suitable for various labelling tasks in industrial, commercial, and domestic applications. The robust lamination ensures resilience against abrasions, chemicals, and environmental elements, making it ideal for harsh conditions in manufacturing facilities, electrical installations, and data centres, where clear and long-lasting identifications are paramount. The tape adheres securely to a range of surfaces, providing engineers and technicians with reliable labelling solutions for organising cables, panels, and equipment. Identified by its manufacturer part number TZe-R234 and also listed as 1541337, this tape complies with stringent labelling standards required in technical environments.
Length 4m
Adhesive Yes
Type Label printer tape
Colour White, Gold

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot