Brother TZER231 Label Tape Black on White 12mm x 8m Durable Laminated Tape

Order Code:

18-7292

Brand: Brother MPN: TZER231 EAN-13: 4977766770408
Qty Was Unit Price (Ex VAT)
1+ £11.29 £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Brother TZER231 label tape, TZe-R231, is a durable laminated tape measuring 12mm in width and 8m in length. This black-on-white tape, designed for label machines, is part of the Tapes & Labels category, offering high resistance to abrasion, temperature, chemicals, and moisture, making it suitable for demanding environments. Engineers frequently use this label tape in applications requiring clear, long-lasting identification, such as electrical panels, networking cables, and asset management. The robust design ensures that the labels remain legible and intact even under exposure to tough industrial conditions.
Type Labelling tape (fabric, not laminated)
Colour Black
Compatible With Brother
Content 1
Font Colour Black
Label Tape length 4m
Label Tape Type TZe, TZ
Label Tape Width 12mm
Product Type Labelling tape (fabric, not laminated)
Tape Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot