Brother TZEMQF31 Label Tape Pink Matte 12mm x 5m For Labelling Systems

Order Code:

18-7289

Brand: Brother MPN: TZEMQF31 EAN-13: 4977766770521
Qty Was Unit Price (Inc VAT)
1+ £13.66 £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Brother TZEMQF31 offers a functional label tape solution with the part number 04977766770521, specifically designed for labelling systems. This model, also recognised as TZe-MQF31 or alternate description 1541335, features a pink matte finish and measures 12mm in width by 5m in length. The tape belongs to the category of label machines, tapes, and labels, providing reliable print quality and durability, which makes it ideal for use in environments requiring clear and consistent labelling. Key applications include organising office spaces, identifying cables and components in engineering projects, and ensuring compliance with safety standards in industrial settings. The tape's compatibility with Brother labelling machines ensures seamless integration into existing systems.
Length 4m
Adhesive Yes
Type Label printer tape

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot