Brother TZEMQE31 Label Tape White on Pastel Pink Flexible ID 12mm x 5m

MPN
TZEMQE31
Brand
Brother
EAN-13
4977766770460
Order Code
18-7288
Country of Origin
Japan
  • Quickly find another product in this range by Colour:

    Black, Blue Black, Pink (fluorescent) Black, Purple
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Brother TZEMQE31, also known as TZe-MQE31, is a label tape cartridge designed for efficient labelling in various professional environments. This tape features a white print on pastel pink, providing clear and aesthetically pleasing labels, and measures 12mm in width and 5m in length. Engineered for flexibility, it is particularly suited for identifying cables and wires, thanks to the adhesive's ability to adhere securely to curved, textured surfaces common in electrical and telecommunication installations. The cartridge is compatible with Brother label machines, offering reliable performance in applications requiring durable and legible identification solutions. Identified by the alternate description 1541334, this product carries the UPC 04977766770460.
Length 4m
Adhesive Yes
Type Label printer tape
Colour Black, Pink (fluorescent)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot