Brother TZEMQ531 Label Tape 12mm Black on Blue Durable Laminated 8m

MPN
TZEMQ531
Brand
Brother
EAN-13
4977766770491
Order Code
18-7287
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black, Blue Black, Pink (fluorescent) Black, Purple
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Brother TZEMQ531 is a durable laminated label tape designed for use with label machines, offering reliability and resiliency for various applications. This specific model, also referred to as Brother TZe-MQ531, features a black print on a blue background and measures 12mm in width, with a total length of 8m per roll. Engineered for high performance, the tape is suitable for environments requiring stable and legible labelling across temperature fluctuations, including offices, warehouses, and manufacturing facilities. Its laminated surface ensures resistance to abrasion, fading, and accidental spills, making it ideal for both indoor and outdoor labelling tasks where longevity and clarity are critical.
Length 4m
Adhesive Yes
Type Label printer tape
Colour Black, Blue

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot