Brother TZEMPSL31 P-Touch Label Tape Black on Silver Lace 12mm x 4m

MPN
TZEMPSL31
Brand
Brother
EAN-13
4977766770224
Order Code
18-7286
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.16 £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Brother TZEMPSL31 is a P-touch label tape designed for use with label machines, offering a black on silver lace pattern finish that provides an aesthetically pleasing appearance alongside its functional application. The tape measures 12mm in width and extends to a length of 4 metres, featuring a durable adhesive suitable for long-lasting labels. With a manufacturer’s part number 04977766770224, this label tape is ideal for engineering environments where organised labelling of components, equipment, and tools is required. The product is engineered to withstand everyday wear and tear, making it applicable in both indoor and light-duty outdoor settings where reliability and readability are crucial.
Length 4m
Adhesive Yes
Type Label printer tape
Colour Black, Silver

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot