Brother TZEMPPH31 Label Tape Pink 12mm x 8m For P-Touch Label Machines

MPN
TZEMPPH31
Brand
Brother
EAN-13
4977766770286
Order Code
18-7284
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.14 £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Brother TZEMPPH31 is a high-quality labelling tape designed for use with P-Touch label machines. Measuring 12mm in width and extending up to 8 metres in length, this pink label tape offers a reliable solution for creating durable and easily identifiable labels. Its robust adhesive properties ensure that it adheres well to a variety of surfaces, making it suitable for applications such as organising cables, labelling storage containers, and marking equipment in technical environments. The tape's compatibility with Brother's TZe series printers ensures seamless integration and precise printing results, adhering to Brother's reputation for dependable label printing solutions. This product is identified by the alternate description 1541330 and carries the European Article Number 04977766770286 for easy referencing.
Length 4m
Adhesive Yes
Type Label printer tape
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot