Brother TZE631S Label Tape Black on Yellow 12mm x 8m Durable Laminated

MPN
TZE631S
Brand
Brother
EAN-13
4977766736640
Order Code
18-7279
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Brother TZE631S, 04977766736640, is a high-quality label tape designed for professional use in various labelling applications. This specific model features black print on a yellow background, measuring 12mm in width and 8m in length, and is part of Brother's durable laminated TZe series. Engineered for label machines, this tape offers reliable performance with resistance to water, chemicals, abrasion, and extreme temperatures, making it suitable for both indoor and outdoor settings. Commonly utilised in engineering and industrial environments, it is ideal for labelling equipment, components, and shelving where clear, durable demarcation is required. Compatible with a range of Brother label printers, the TZE631S ensures precision and longevity in organisational and safety labelling tasks.
Length 4m
Adhesive Yes
Type Label printer tape
Colour Black, Yellow

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot