Brother TZE131S Label Machine Tape Black on Clear Plastic 8m 12mm

MPN
TZE131S
Brand
Brother
EAN-13
4977766736619
Order Code
18-7275
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Brother TZE131S is a high-quality labelling tape designed for use with Brother label machines, characterised by its black on clear plastic composition. This tape measures 12mm in width and provides up to 8 metres of labelling material, making it suitable for a variety of professional and industrial applications where clear identification is necessary. The durable construction of this tape ensures reliable adhesion and resistance to fading and abrasion, which is essential for environments that demand long-lasting and legible labels. Engineers often utilise this labelling tape for organising cables, components, and equipment in settings such as IT infrastructure, automotive workshops, and electrical installations where precision and clarity are paramount.
Length 4m
Adhesive Yes
Type Label printer tape
Colour Black, Transparent

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot