Brother STE161 Label Machine Tape Black on Clear 36mm x 8m

MPN
STE161
Brand
Brother
EAN-13
4977766692793
Order Code
18-7274
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.86 £25.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Brother STE161 Label Machine Tape, Manufacturer's Part Number STe-161, is engineered for precision and durability in professional labelling applications. This tape features a width of 36 millimetres and a length of 8 metres, offering ample material for extended use. It is characterised by a black print on clear adhesive tape, allowing for versatile labelling that remains legible while maintaining a discrete appearance. With its strong adhesion and resistance to industrial conditions, it is suitable for use in environments where labelling needs to withstand handling, temperature changes, and exposure to various elements. Common applications include cable identification, inventory management, and equipment labelling in technical service settings.
Length 3m
Adhesive Yes
Type Label printer tape
Colour Multicolour

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot