Brother STE141 1541341 Label Machine Tape Black on White 18mm x 1.5m

MPN
STE141
Brand
Brother
EAN-13
4977766691963
Order Code
18-7272
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.80 £16.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Brother STE141, 1541341, is a label machine tape designed for use with a variety of Brother labelling devices. This product features a durable black on white tape configuration, supplied in a width of 18mm and a length of 1.5m, making it suitable for precise labelling and identification tasks. Known by its alternate description as Brother STE141, the tape is commonly employed in environments where clear, durable labels are required, such as electrical component marking, inventory labelling, and equipment identification in industrial settings. Its compatibility with Brother labelling machines ensures ease of integration into existing systems, offering reliability for both temporary and permanent labelling applications.
Length 3m
Adhesive Yes
Type Label printer tape
Colour Multicolour

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot