Brother PTD460BTVPZU1 PT-D460BTVP label printer Thermal transfer 180 x 180 DPI

MPN
PTD460BTVPZU1
Brand
Brother
EAN-13
4977766820011
Order Code
70-2535
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Professional desktop labelling machine for shared workspaces. USB & Bluetooth connectivity for additional labelling functionality using your PC or smartphone. Comes with carry case, AC adaptor and additional sample tape.

Transform your workspace or office with a professional label printer from Brother.

From smaller workspaces through to larger office setups, the PT-D460BT model offers a compact, easy-to-use label printer which prints clear, laminated labels. From organising important files and folders, asset management and general office signage labels, you can create a comfortable working environment for everyone

Print durable labels up to 18mm in width using Brother’s genuine TZe tapes. Providing resistance to water, abrasion, chemicals and temperature extremes, you can be sure your labels will last over time.

Brother's free iPrint and Label app connects your Android or iOS phone or tablet to your label printer via Bluetooth 5.0 (MFi certified) so you can design, edit and print labels containing barcodes, logos and more from your mobile device. Or make professional-looking labels from your PC or Mac using the free P-touch Editor software via USB connection and complete batch labelling jobs from an MS Excel or Word document and with a laptop style keyboard and graphic display, you can instantly create labels on demand.

Includes AC adapter, tape cassette, carry case and USB cable.
Print Resolution 300 x 300 dpi

Reviews

Be the first to submit a review

Trustpilot