Brother PJ863Z1 PJ863 300 x 300 DPI Wired & Wireless Direct thermal Mobile prin

MPN
PJ863Z1
Brand
Brother
EAN-13
4977766821995
Order Code
70-2503
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £432.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Print quotations, invoices, and other reports whilst on the move and streamline the work of field sales, field service, logistics, delivery and the emergency service sectors. The PJ-863 supports both charging and data transfer via USB-C, as well as Bluetooth connectivity to provide a mobile A4 print solution which is compact enough to fit easily into a briefcase or computer bag, but that can also be permanently installed in vehicles. Thermal print technology at 300x300dpi produces high-resolution, crisp text at a print speed of up to 13.5 pages per minute. Compatible with a wide range of mobile and desktop operating systems, the PJ-863 can easily be integrated into your own apps and software using the various SDK's (Software Development Kits) available. Also supports a variety of printer command languages, including ZPL2 emulation.
  • USB Type-C and Bluetooth connectivity
  • 300dpi print resolution
  • Up to 13.5ppm print speed
  • Android, Windows, Mac and Linux support
  • Optional high-capacity Li-ion battery for printing away from power sources
  • Customise your print solution with vehicle mounting kit, chargers and protective cases
Print Resolution 300 x 300 dpi

Reviews

Be the first to submit a review

Trustpilot