Brother MFCL8340CDWQJ1 MFC-L8340CDW multifunction printer LED 600 x 2400 DPI 30

MPN
MFCL8340CDWQJ1
Brand
Brother
EAN-13
4977766832199
Order Code
70-3988
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £464.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The feature rich MFC-L8340CDW includes everything you’ve come to expect from a Brother device, all in an expertly engineered, space-saving design. Quiet without compromising on speed or quality, you can rest assured that this device is the perfect partner for your office. With a flexible suite of security features and solutions, the MFC-L8340CDW can be easily tailored to meet the specific business needs. Print or scan directly from desktop, USB or mobile app 512MB Internal memory 50 Sheet Automatic Document Feeder (ADF), 250 Sheet paper input tray Compatible with Brother and 3rd Party solutions Available under a managed print service (MPS) contract
  • Print up to 30 pages per minute
  • 2-Sided print, up to 12 sides per minute
  • Scan up to 27 images per minute
  • 8.8cm Colour touchscreen
  • 5GHz WiFi and USB
  • Comes with 1,000 black, 1,000 colour page yield toners, 4,500 black, 4,000 colour maximum yield available7
Type Colour Laser Printer

Reviews

Be the first to submit a review

Trustpilot