Brother MFCJ6959DWZU1 MFC-J6959DW multifunction printer Inkjet A3 1200 x 4800 D

MPN
MFCJ6959DWZU1
Brand
Brother
EAN-13
4977766818087
Order Code
70-2951
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £676.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The MFC-J6959DW provides premium quality A3 and A4 printing and scanning with the ability to print on roll paper. Easily print banners, posters, panoramic photos and promotional signage, then cut to the required length with the automatic cutter. Fast Wired Ethernet connectivity 2.4/5GHz Wireless with Wi-Fi direct and Wi-Fi Protected Setup (WPS) Business security features as standard Next generation advanced printhead technology Built to last with robust and durable design Fast automatic 2-sided scan A4 up to 36ipm mono and colour Optional high yield inks printing up to 6000 pages black and 5000 pages colour
  • Up to 30ipm print speed (based on ISO/IEC 24734)
  • Automatic 2-sided A3 print, scan, copy and fax
  • Roll paper or 500 A4 sheet lower tray
  • Automatically cut roll paper to any length
  • Borderless printing
  • 3 months free trial of Shoppa Go
Type Wireless Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot