Brother HSE661E Label Machines Tapes & Labels 26.3m Heat Shrink Tube

MPN
HSE661E
Brand
Brother
EAN-13
4977766822961
Order Code
18-7260
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Brother HSE661E is a high-quality heat shrink tube specifically designed for use with label machines. This product is part of the esteemed category of tapes and labels, known for its reliability and precision. The heat shrink tube measures 26.3 metres in length, making it suitable for extensive labelling tasks within industrial, electrical, and manufacturing environments. Its primary function is to provide durable and clear identification for cables and wires, aiding in organised and effective wiring systems. Often utilised by engineers, the HSE661E assists in maintaining order in complex electrical installations and ensuring compliance with industry standards.
Length 1.5m
Adhesive Heatshrink
Type Heat Shrink
Colour Black, Yellow

Reviews

Be the first to submit a review

Trustpilot