Brother HSE651E Label Machine Clear Heat Shrink Tube 5.8m Length

MPN
HSE651E
Brand
Brother
EAN-13
4977766822947
Order Code
18-7259
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.64 £28.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Brother HSE651E is a specialised clear heat shrink tube designed for use with Brother label machines, specifically within the TZe and HSe series. This product features a tube length of 5.8 metres and is engineered to deliver durable labelling solutions for cable and wire identification. Ideal for electrical and telecommunications applications, it supports reliable organisation and clear labelling in environments where heat shrink identification is required. The tube is constructed to withstand a range of environmental conditions, ensuring that labels remain legible and adhered over time in both indoor and outdoor settings. This makes the Brother HSE651E an essential component for engineers requiring precise and dependable labelling solutions.
Length 1.5m
Adhesive Heatshrink
Type Heat Shrink
Colour Black, Yellow

Reviews

Be the first to submit a review

Trustpilot