Brother HSE631E Label Machine Tape Heat Shrink Tube White 5.4mm x 1.5m

MPN
HSE631E
Brand
Brother
EAN-13
4977766822923
Order Code
18-7258
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £26.78 £26.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Brother HSE631E is a label machine tape recognised by its precise specifications for engineering applications. The heat shrink tube measures 5.4 mm in width and extends to a length of 1.5 m, offering reliable and durable labelling solutions suitable for professional use. Designed for compatibility with Brother's range of labelling machines, the tape provides dependable insulation and identification for electrical wiring and cables under operational stress. Its white colour enhances visibility, aiding in efficient system organisation across various technical environments. Suitable for use in environments requiring clear labelling and shrink-fit applications, Brother HSE631E meets the standards of meticulous engineering projects.
Length 1.5m
Adhesive Heatshrink
Type Heat Shrink
Colour Black, Yellow

Reviews

Be the first to submit a review

Trustpilot