Brother HSE611E Heat Shrink Tube White 5.8mm x 1.5m

MPN
HSE611E
Brand
Brother
EAN-13
4977766822886
Order Code
18-7256
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.61 £21.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Brother HSE611E is a heat shrink tube designed specifically for use with compatible label machines, falling under the category of tapes and labels. With a size of 5.8 mm in width and 1.5 m in length, this white heat shrink tube is ideal for marking and identifying cables and wires, ensuring clear visibility and durability in various conditions. This product is commonly used in electrical engineering applications where reliable and permanent labelling of cables is essential, such as wiring identification in control panels, automotive electrical systems, and telecommunications infrastructure. The HSE611E enables efficient installation while maintaining a professional and organised appearance for cabling projects.
Length 1.5m
Adhesive Heatshrink
Type Heat Shrink
Colour Black, Yellow

Reviews

Be the first to submit a review

Trustpilot