Brother HSE261E Label Machines Tapes & Labels Heat Shrink Tube 17.7mm x 1.5m

MPN
HSE261E
Brand
Brother
EAN-13
4977766822862
Order Code
18-7255
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £37.60 £36.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Brother HSE261E Heat Shrink Tube is explicitly designed for use with Brother label machines, offering a precise and efficient solution for labelling electrical cables and wiring. With dimensions of 17.7mm in width and a length of 1.5 metres, this tape facilitates durable, abrasion-resistant labelling, crucial in environments demanding reliable identification under varying temperatures. The heat shrink tubing ensures a secure fit on cables when subjected to heat, making it highly suitable for electrical or telecommunications applications where durability and clarity are paramount. Engineered for ease of use, the HSE261E provides clear labelling for wire identification and organisation, aligning with industrial standards for safety and maintenance.
Length 1.5m
Adhesive Heatshrink
Type Heat Shrink
Colour Black, White

Reviews

Be the first to submit a review

Trustpilot