Brother HSE251E Label Machine Tape Heat Shrink White 23.6 mm x 1.5 m

MPN
HSE251E
Brand
Brother
EAN-13
4977766822848
Order Code
18-7254
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

Brother HSE251E, offers a heat-shrinkable label tape designed to provide durable and reliable marking solutions, particularly for cable and wire identification. The tape measures 23.6 mm in width and extends to a length of 1.5 metres, delivering effective coverage and marking for various engineering applications. Engineered for use with compatible Brother label machines, this tape is ideal for creating heat-shrink labels that can withstand harsh environments, making it suitable for applications in telecommunications, electrical installations, and data centres where precise and permanent labelling is essential. The heat shrink technology ensures the labels snugly fit over cables, providing clear and resistant identification in demanding conditions.
Length 1.5m
Adhesive Heatshrink
Type Heat Shrink
Colour Black, White

Reviews

Be the first to submit a review

Trustpilot