Brother HSE231E Heat shrink tube label White Polyolefin 1.5m

MPN
HSE231E
Brand
Brother
EAN-13
4977766822824
Order Code
18-7253
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

Brother HSE231E is a heat shrink tube label made from white polyolefin with a length of 1.5 metres. This product is designed for use with label machines and falls under the category of Tapes & Labels, with an alternate description of 2798149. It provides excellent durability and clarity for marking wires, cables, and other components where identification is essential. The material is flame-retardant and offers strong resistance to environmental factors, making it suitable for use in electrical and electronic engineering applications where secure and permanent labelling of cables and wires is required. The label's heat-shrink properties ensure a snug fit around cables, enhancing identification and traceability in various industrial settings.
Length 1.5m
Adhesive Heatshrink
Type Heat Shrink
Colour Black, White

Reviews

Be the first to submit a review

Trustpilot