Brother FLE7511 Brother FLE-7511 label-making tape Black on green

MPN
FLE7511
Brand
Brother
EAN-13
4977766769686
Order Code
72-5551
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time. The FLe-7511 flag tape is suitable for small diameter cables from 2.mm to 8.mm, making this label ideal for fibre optic cable identification in the network industry. The label is a special pre-cut shape, and once printed the long “tail” can be placed around the cable and the label simply folded over the tail to lock the label into position. Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.
  • Die cut non-laminated flag label
  • Use for wires and cables with a diameter of 2. to 8.mm
  • Black on green
  • 24mm wide
  • Ensure easily readable results

Reviews

Be the first to submit a review

Trustpilot