Brother DCPL3560CDWZU1 DCP-L3560CDW LED A4 600 x 2400 DPI 26 ppm Wi-Fi

MPN
DCPL3560CDWZU1
Brand
Brother
EAN-13
4977766823968
Order Code
70-3949
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £395.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The office and home environment is continuously changing with the goal of increasing efficiency and productivity. Be confident that you have a reliable device that prints quickly and effortlessly, with:

• 2-Sided print, up to 10 sides per minute
• Scan up to 21 images per minute3
• 8.8cm Colour touchscreen
• Gigabit ethernet, 5GHz WiFi and USB
• 512MB Internal memory
• 50 Sheet Automatic Document Feeder (ADF)
• 250 Sheet paper input tray
• Comes with 1,000 black, 1,000 colour page yield toners, 2,300 black, 3,000 colour maximum yield available
  • Print up to 26 pages per minute
  • Gigabit ethernet, 5GHz WiFi and USB
  • User-friendly 8.8cm colour touchscreen
  • 250 Sheet paper input capacity
  • 50 Sheet Automatic Document Feeder (ADF)
  • 1,000 Page yield inbox toner, 3,000 page mono 2,300 page colour high yield available

Reviews

Be the first to submit a review

Trustpilot