Broadcom 05-50107-00 Active, 4GB, 2x8 SFF-8654, SAS/SATA: 240, NVMe:

MPN
05-50107-00
Brand
Broadcom
EAN-13
830343007769
Order Code
72-5745
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2104.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The MegaRAID 96 series is the third generation of Tri-Mode x8 and x16 NVMe/SAS/SATA storage adapters. Designed to deliver the best possible performance for NVMe SSD-based storage systems, the 96 family delivers 2x the bandwidth, over 4x the IOPs, 25x reduction in write latency and 6x increase in performance during rebuilds over the previous generation.

The MegaRAID 966-16i adapter, based on the SAS4116 RAID-on-Chip (RoC), is the highest performing x8 PCIe Gen 4. storage adapter available to meet the ever-increasing demands of the data center. The low power MegaRAID 966-16i allows users to seamlessly transition their existing storage infrastructure to get breakthrough SSD performance with minimal airflow and cooling requirements.
  • Low profile, half-length x8 PCIe Gen 4. adapter
  • Connect up to 24 SAS/SATA devices or 32 NVMe devices per controller
  • SFF-8654 (SlimSAS) x8 connectors
  • Form-factor friendly cable exit
  • Hardware Secure Boot and SPDM Attestation support
  • Balance protection and performance for critical applications with RAID , 1, 5, 6, 1, 5 and 6 and JBOD
  • SFF-TA-15 Universa Bay Management (UBM) Ready
  • Add more protection and peace of mind with CacheVault flash cache protection

Reviews

Be the first to submit a review

Trustpilot