Brilliant Tools BT180000 Universal 4in1 Workbench 1170x790x520mm

MPN
BT180000
EAN-13
4042146863695
Order Code
08-6587
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/07/2026

The Brilliant Tools BT180000 is a versatile 4-in-1 workbench measuring 1170 x 790 x 520 mm, designed for a variety of tasks. It serves as a stable worktop ideal for DIY, carpentry, and repair projects. With durable construction and multiple functionalities, it caters to both professional and hobbyist needs.
Type Workbench
Height 790mm
Width 1170mm
Depth 520mm
Maximum Load 150kg
Dimensions (W x H x D) 1170 x 790 x 520 mm
Weight 17700g

Reviews

Be the first to submit a review

Trustpilot