Brilliant G97021/58 Alissa LED Panel 32W Silver/White Remote & Dimmer

Standard range
Order Code:

08-6518

Brand: Brilliant MPN: G97021/58 EAN-13: 4004353358982
Qty Unit Price (Ex VAT)
1+ £61.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Brilliant Alissa G97021/58 LED panel by Brilliant features a sleek silver and white design and operates at 32 watts. This efficient recessed LED panel is perfect for modern lighting applications, providing both functionality and style. Ideal for use as a recessed spotlight, it enhances ambient lighting in homes or offices.
Type LED panel
Bulb type LED (monochrome)
Colour temperature (Kelvin) 6200K
Dimmable Yes
Energy consumption 26 kWh/1000h
Energy efficiency rating n.rel.
Height 53mm
IP rating IP20
Length 395mm
Misc Attribute Square
No. of bulbs 1
Operating voltage 230V
Power 32W
Total luminous flux 3200lm
Weight 2180g
Width 395mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot