Christmas Opening Hours and Delivery Dates here
Brilliant G92734/06 LED Desk Lamp Dimmable Black/Chrome Energy-Saving

Image Representative of Range

Brilliant G92734/06 LED Desk Lamp Dimmable Black/Chrome Energy-Saving

Order Code:

11-5246

Brand: Brilliant MPN: G92734/06 EAN-13: 4004353116919
Qty Unit Price (Ex VAT)
1+ £95.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 09/01/2026

Brilliant manufactures the Jaap G92734/06 LED desk light, a monochrome lamp with a built-in 6 W LED. This desk light features a sleek black and chrome finish, perfect for modern settings. It is ideal for use in bedrooms, dining rooms, or as a bedside lamp.
Type LED desk light
Power 6W
Base Built-in LED
Bulb Type LED (monochrome)
Depth 63cm
Height 32cm
Light bulb included Yes
Number of bulbs 6
Operating Voltage 12V
Rating per bulb 1W
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot