Brilliant G80605 06 Xino LED Wall Light 34W Black With Motion Detector

Order Code:

16-0052

Brand: Brilliant MPN: G80605/06 EAN-13: 4004353447884
Qty Unit Price (Ex VAT)
1+ £28.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 03/05/2026

Brilliant G80605/06 is an advanced outdoor light fitting, known as the Brilliant Xino LED outdoor wall light, featuring a built-in monochrome LED with a power rating of 34 watts. Designed in a sleek black finish, this unit incorporates an integrated motion detector, making it ideal for enhanced security and energy efficiency in residential or commercial settings. Its robust design is suitable for a variety of engineering applications, such as exterior building illumination, pathways, and perimeter lighting, where reliable and automatic lighting is required. The built-in LED technology offers long-lasting performance and reduced maintenance compared to traditional lighting solutions.
Type LED outdoor wall light (+ motion detector)
Colour temperature 3000K
IP Rating IP44
Power 34W
Base Built-in LED
Bulb Type LED (monochrome)
Dimensions (L x W x H) 160 x 63 x 95 mm
Height 95mm
Length 160mm
Light bulb included Yes
Material Plastic
Operating Voltage 5V
Product Type LED outdoor wall light (+ motion detector)
Protection Class III
Total luminous flux 330lm
Weight 0.45kg
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot