Brilliant G40426/06 Joplin Solar Garden Light Motion Sensor 54cm LED 7W

MPN
G40426/06
Brand
Brilliant
EAN-13
4004353437816
Order Code
08-6505
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.81 £23.64
10+ £22.52
50+ £22.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/12/2026

The Brilliant G40426/06 Joplin is a solar garden light with a motion detector, ideal for outdoor decorative lighting. This 7 W LED module enhances garden decorations by providing efficient illumination. It serves as a stylish illuminated garden decoration for increased security and aesthetics.
Type Solar garden light (+ motion detector)
Colour Temperature 4100K
IP Rating IP54
Power 7W
Bulb Type LED module
Colour Warm white
Depth 181mm
Dim (W x H x D) 146 x 540 x 181 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 540mm
Light bulb included Yes
Luminous Flux 1100.00lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 1100lm
Weight 440g
Width 146mm

Reviews

Be the first to submit a review

Trustpilot