Brilliant G40420/05 Luton Solar Outdoor Wall Light 4W White IP65 Motion Det.

MPN
G40420/05
Brand
Brilliant
EAN-13
4004353437786
Order Code
08-6503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.12 £16.25
10+ £15.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 28/10/2026

The Brilliant Luton G40420/05 is a warm white solar outdoor wall light with a motion detector. This 4 W light is ideal for illuminating pathways and enhancing night-time security. Manufactured by Brilliant, it is suitable for outdoor residential applications.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 4000K
IP Rating IP65
Power 4W
Bulb Type LED module
Colour Warm white
Depth 130mm
Dim (W x H x D) 120 x 54 x 130 mm
Energy efficiency rating n.rel.
Factory colour White
Height 54mm
Light bulb included Yes
Luminous Flux 540.00lm
Misc Attribute Rectangular
Operating Voltage 4V
Protection Class III
Total luminous flux 540lm
Weight 300g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot