Brilliant G40415/06 Barker Solar Outdoor Wall Light 3W Warm White Black

MPN
G40415/06
Brand
Brilliant
EAN-13
4004353437779
Order Code
08-6502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.03 £28.08
10+ £26.75
50+ £26.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 28/10/2026

The Brilliant G40415/06 solar outdoor wall light features a motion detector and emits 3 watts of warm white light. Its sleek black design makes it perfect for enhancing security and ambiance in outdoor spaces. Ideal for gardens, driveways, or entranceways, this reliable Barker model is both stylish and functional.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 3W
Bulb Type LED module
Colour Warm white
Depth 105mm
Dim (W x H x D) 205 x 50 x 105 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 50mm
Light bulb included Yes
Luminous Flux 430.00lm
Misc Attribute Rectangular
Operating Voltage 4V
Protection Class III
Total luminous flux 430lm
Weight 354g
Width 205mm

Reviews

Be the first to submit a review

Trustpilot