Brilliant G40410/06 Tulip Solar Wall Light Motion Detector Black 3W

MPN
G40410/06
Brand
Brilliant
EAN-13
4004353437755
Order Code
08-6500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £44.71 £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Brilliant's Tulip G40410/06 is a solar outdoor wall light with a motion detector, offering 3 W of warm white illumination. The light's sleek black design makes it ideal for enhancing safety and ambience in gardens, patios, or doorways. This eco-friendly lighting solution automatically activates upon detecting movement, providing efficient and reliable outdoor illumination.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 3W
Bulb Type LED module
Colour Warm white
Depth 175mm
Dim (W x H x D) 160 x 245 x 175 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 245mm
Light bulb included Yes
Luminous Flux 430.00lm
Misc Attribute Circular
Operating Voltage 4V
Protection Class III
Total luminous flux 430lm
Weight 760g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot