Brilliant 43697/82 Chorus Outdoor Wall Light Motion Detector LED SS E27

Standard range
Order Code:

08-6485

Brand: Brilliant MPN: 43697/82 EAN-13: 4004353031427
Qty Unit Price (Ex VAT)
1+ £21.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Brilliant 43697/82 outdoor wall light features a durable stainless steel design with a monochrome LED E-27 10 W bulb. It includes a motion detector, making it ideal for enhancing security and lighting around garden areas. This versatile outdoor lighting piece is perfect for illuminating pathways and entrances.
Type Outdoor wall light (+ motion detector)
(Ø) 7.5cm
Base E-27
Bulb type LED (monochrome)
Coverage max. (width) 8m
Depth 18cm
Dim (Ø x H) 7.5 cm x 40 cm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 40cm
IP rating IP44
Light bulb included No
Light features Incl. dimmer
Misc Attribute Torch
No. of bulbs 1
Operating voltage 230V
PIR detection angle (horizontal) 120°
Power 10W
Protection class I
Rating per bulb 10W
Recess diameter 0mm
Weight 0.47kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot