Brilliant 43684/82 Chorus Outdoor Light Stainless Steel 0.5m LED E-27 10W

Standard range
Order Code:

08-6483

Brand: Brilliant MPN: 43684/82 EAN-13: 4004353017988
Qty Unit Price (Ex VAT)
1+ £18.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Brilliant's Chorus 43684/82 is a stainless steel outdoor free-standing light designed for garden and path lighting. This LED monochrome fixture uses a 10 W E-27 bulb, offering efficient outdoor illumination. Ideal for lighting up garden paths, it combines functionality with a sleek design.
Type Outdoor free standing light
(Ø) 7.5cm
Base E-27
Bulb type LED (monochrome)
Dim (Ø x H) 7.5 cm x 50 cm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 50cm
IP rating IP44
Light bulb included No
Misc Attribute Cylindrical
No. of bulbs 1
Operating voltage 230V
Power 10W
Protection class I
Rating per bulb 10W
Weight 0.71kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot