Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Brightek 1TC5003W52F2WFCL LED SMD 5050 Neutral White 4300K 6500mcd

Brightek 1TC5003W52F2WFCL LED SMD 5050 Neutral White 4300K 6500mcd

Order Code:  

72-5000

  Copy to clipboard
Brand: Brightek  Copy to clipboard MPN: 1TC5003W52F2WFCL Copy to clipboard
 Report an error

Discontinued

A neutral white, 6500mcd LED that comes in a 5.0 x 5.0mm surface mounting package. The LED is suitable for reflow soldering and is ideal for a range of applications.


  • Available in various shades of white and choice of brightnesses
  • Wide viewing angle
  • Dimensions (L x W x H) 5.0 x 5.0 x 1.5mm
  • Operating temperature –30°C to +80°C
  • Brightek 5050 series
Colour White
Forward Voltage 3.2V
Forward Current 30mA
Luminous Intensity 6500mcd
Viewing Angle 120°
Dominant Wavelength 4300K
Height 1.5mm
Length 5mm
Width 5mm

Reviews


Be the first to submit a review