Brian Clegg Glass Paints Pack 8

Order Code:

06-0074

Brand: Brian Clegg MPN: AK32 EAN-13: 5051170064588
  • Country of Origin:
  • View All

Discontinued


A set of transparent water-based glass paint from Brian Clegg, ideally suited for painting on glass, acrylic, foil, plastic and metal. These glass paints produce a vivid, completely transparent and glossy finish which has good lightfastness and a high degree of permanence.

These glass paints can be used on a variety of non-porous surfaces, and a weather resistant finish can be created by coating with Brian Clegg's water resistant and UV protective clear water based varnish.

The paints air dry within 24 hours and no heat setting is required making these glass paints easy to use in classroom situations. Let your imagination run riot whilst creating beautiful decorations for the class room, as presents, or even greetings cards.


  • High degree of permanence
  • Glossy finish
  • Waterbased and transparent
  • Wheat and gluten free
  • Supplied in 8 x 50ml clear jars
  • Colours: one each of yellow, red, blue, brown, orange, violet, green and clear

Please Note: The Packaging of this item may be subject to change without notice.

  • Not suitable for children under 36 months.
    Please note that finished designs are not dishwasher-proof.
    Type Glass
    Colour Assorted
    Pack Size 8x50ml
  • Questions

    *Question functionality currently disabled
    Friday, June 3, 2016 | Question by: Rapid Customer | Product code: 06-0074
    Q. Hey, will these work on 25w lightbulbs?
    A. Hi Colin, thank you for your question. No this paint is not suitable due to the heat produced breaks the paint down.
    Tuesday, September 30, 2014 | Question by: Rapid Customer | Product code: 06-0074
    Q. Hi, Would these be suitable to use on glass panels on internal doors? Thanks
    A. Hi Tamara. Thank you for your question. These glass paints are suitable for all types of glass - doors and windows.
    Monday, April 28, 2014 | Question by: Rapid Customer | Product code: 06-0074
    Q. Hi, can I paint glass jam bottles etc and have them outside in the garden with candles inside
    A. Hi Julie. Thank you for your question. These are fine to paint the glass bottles with. You will however, need to apply a coat of good quality clear varnish to weatherproof the finish once the paint has thoroughly dried.
    Tuesday, February 21, 2012 | Question by: Rapid Customer | Product code: 06-0074
    Q. Are these suitable for painting on tiles (already glazed, eg bathroom/kitchen tiles), and will they stand the heat of a teapot? Will they need to be fixed by heating in an oven?
    A. Hi R Bingham, thanks for your question. We believe they are suitable for painting on tiles. The Brian Clegg Glass Paints dry overnight at room temperature and do not require heating or baking to dry. The dry paints are not completely water resistant, although they will withstand splashing. To obtain enhanced weather resistance they can be coated with Brian Clegg’s water resistant and UV protective clear water based over varnish.
    Monday, January 23, 2012 | Question by: Rapid Customer | Product code: 06-0074
    Q. Hello, Are these paints suitablefor drinking glasses and do you need to heat the paint for it to set? Also how long will these need to dry before use? Many thanks, Amanda
    A. Hi Amanda, thanks for your question. The Brian Clegg Glass Paints dry overnight at room temperature and do not require heating or baking to dry. The dry paints are not completely water resistant although they will withstand splashing. To obtain enhanced weather resistance they can be coated with Brian Clegg’s water resistant and UV protective clear water based over varnish.
    Tuesday, January 17, 2012 | Question by: Rapid Customer | Product code: 06-0074
    Q. Can the glass paints be used on plastic bottles?
    A. Hi, thanks for your question. Yes, these paints can be used on plastic.

    Accessories


    Trustpilot