Bresser Optik Lunar 60/700 AZ Refractor Lens Telescope

MPN
4660700
Brand
Bresser
Order Code
49-0176

Discontinued


This Bresser Optik Lunar 60/700 AZ Refractor Lens Telescope is the complete system for exploring space, with stand and all accessories needed, including of course, the 60mm refractor telescope itself that collects around 30% more light than a telescope with a 50mm aperture.

This quality instrument is ideal for exploring lunar craters in detail, while the mounted finder scope makes it easier to find objects in the sky. Versatile to use courtesy of the height-adjustable stand that can be adjusted for the large or small observers, allowing comfortable night viewing, though the included prism is provided for upright images, such as observations of nature.

Included with the telescope is a 90° diagonal mirror, viewfinder telescope 5 x 24, erecting lens, 3-Barlow lens, moon filter, angular mount, aluminium tripod and user manual.


  • Robust and easy to maintain
  • Easy to handle
  • 700mm focal length
  • 60mm lens diameter
  • 35-175x magnification
  • 680 x 90mm (L x Ø)
  • 1300g weight
  • Tripod height adjustable from 67-120cm
  • Manufacturer's part 4660700
Type Telescope
Focal Length 700mm
Lens Diameter 60mm

Trustpilot