Bresser Optik 5723100 Researcher Trino 40x-1000x

MPN
5723100
Brand
Bresser
EAN-13
4007922150642
Order Code
49-0570

Discontinued


This Bresser Optik Tino Researcher Microscope 40x-1000x is suitable for laboratory use, making it an ideal instrument for schools and colleges. Following the success of the Bresser BioScience, this microscope has been designed with a bright halogen light that provides perfect lighting even with high zoom levels and captivates with its extreme durability.

This impressive microscope is based on a solid metal body and performs a wide magnification range of 40x-1000x that is reached courtesy of four objectives and a pair of eyepieces for higher demands. The 40x- and the 100x-objectives are retractable (saveguarding against damages), while the 100x-objective is intended for oil immersion microscopy.

The LED lamp is very bright, with an intensity that is variable with a dimmer. The adjustable abbe condenser is equipped with a blue filter and an iris diaphragm, while other features include a focuser with coarse and fine drive for dead-sharp images, a mechanical desk for exact object positioning and a binocular head that is 360° rotable - ideal for the individual adjustment of eye relief.

Supplied with dust cover, immersion oil and an integrated power supply cable.


  • Solid metal body
  • 40x-1000x magnification range
  • Bright LED lamp with dimmer function
  • 360° trinocular rotable head
  • 280 x 360 x 175mm (L x W x H)
  • 40x-1000x magnification
  • 230V AC operating voltage
  • Trinocular head
  • WF 10x (Ø23mm) (eyepiece pair)
  • 4x, 10x, 40x, 100x oil DIN lens
  • 20W halogen (dimmable)
  • Abbe N.A. 1.25 condenser
  • 3.8kg weight
  • Suitable PC-ocular
  • Manufacturer's part 5723100

Dimensions (L x W x H) 280 x 360 x 175mm
Magnification 40x - 1000
Operating Voltage 230V
Weight 3.8kg

Trustpilot