This Bresser Optik Bino Researcher Microscope 40x-1000x is suitable for laboratory use, making it an ideal instrument for schools and colleges.
Following the success of the Bresser BioScience, this impressive microscope has been designed with a bright halogen light that provides perfect lighting even with high zoom levels and captivates with its extreme durability. Other features include the achromatic DIN lens and the coaxial cross-table with vernier. Supplied with a dust cover, immersion oil and integrated power supply cable.
- Binocular head
- 4 objectives
- Solid metal body
- 280 x 360 x 175mm (L x W x H)
- 40x-1000x magnification
- 230V AC operating voltage
- WF 10x (Ø23mm) (pair eyepiece)
- 4x, 10x, 40x, 100x oil DIN lens
- 20W halogen (dimmable)
- Abbe N.A. 1.25 condenser
- Suitable PC-ocular
- Manufacturer's part 5722100
Head Type |
Binocular |
Max. Magnification |
1000x |
Illumination Type |
N/A |
Illumination Source |
Halogen |
Voltage |
230 |