Bresser 5914520 Micro Cam SP 5.0 Microscope Camera for Brilliant Colours

MPN
5914520
Brand
Bresser
EAN-13
4007922040608
Order Code
08-6472
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £318.28 £270.54
10+ £263.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bresser Micro Cam SP 5.0 is a high-resolution microscope camera ideal for detailed imaging applications. It features advanced optics and a 5.0-megapixel sensor, ensuring clear and precise images. This camera is typically used in research laboratories and educational settings to enhance microscopic analysis.
Type Microscope camera
Dimensions (L x W x H) 58 x 58 x 37 mm
Height 37mm
Length 58mm
Weight 175g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot