Bresser 5802520 Biorit ICD-CS Stereo Microscope Binocular 20x 230mm

MPN
5802520
Brand
Bresser
EAN-13
4007922154039
Order Code
08-6471
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £362.24 £322.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bresser 5802520 Biorit ICD-CS is a stereo microscope featuring binocular 20x magnification and reflected light capability. This microscope, manufactured by Bresser, is ideal for observing surface details and textures in fields such as biology, geology, and material sciences. Its precise optics and robust design make it suitable for both educational and professional applications.
Type Stereo microscope
Magnification 10
Bulb rating 6W
Bulb Type Fluorescent lamp
Clearance (max.) 230mm
Colour White
Dimensions (L x W x H) 450 x 130 x 490 mm
Height 490mm
Length 450mm
Lighting Type Reflected light
Operating Voltage 230 V / AC
Weight 6400g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot