Easter Opening Hours and Delivery Dates here

Brennenstuhl H05VV-F 3G1,5 50m Steel Cable Reel 240V Triple Skt

Order Code:

23-4884

Brand: Brennenstuhl MPN: H05VV-F 3G1,5

Discontinued


Heavy Duty Cable Reel, 240V Voltage Rating, 13A Current Rating, H05VV-F 3G1.5 Cable Type, 50m Cable Length, Red Colour, Non-Turning Socket Type, 3 Sockets, Non-turning Socket System for Comfortable Working, No More Dangerous Twisting of Connected Appliances when Winding or Unwinding, No More Plugging in or Out when Moving the Cable Reel, with New Cable Guide Handle
  • Three 230V 13A outlets
  • Comfortable balanced carry handle
  • Rated at 13A/3120W
  • Reel diameter 290mm
  • Fitted with a 230V 13A plug
  • Supplied with cable length of 50m
Reel diameter 290mm

Alternatives (1)


Trustpilot