Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1319000 Cable Reel Brobusta G Empty

Order Code:  

23-1294

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1319000  Copy to clipboard EAN-13: 4007123058266
 Report an error
Qty Unit Price (Ex VAT)
1+ £51.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

This Cable Reel Brobusta Empty from Brennenstuhl has been manufactured to a high standard with a reel body fitted to an extra heavy-duty frame, galvanised and powder-coated.


  • 380mm reel diameter
  • Supplied without cable
  • Can hold approx. 50m of 1.5mm² cable or 40m of 2.5mm² cable
  • Manufacturer's part 1319000
Type Empty reel
Cable Length N/A
Cable Type N/A
Colour N/A
Current Rating N/A
Number of Sockets N/A
Socket Type N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 June 2020 Question by: Scott | Product code: 23-1294
Q. Will this hold 70M of 8mm cable
A. Hi Scott, thank you for your question. The supplier has advised that this cable reel can carry ~ 50m of 1.5mm² cable or 40m of 2.5mm² cable. 70m of 8.0 mm² cable would be far too much.

Reviews


Be the first to submit a review