Easter Opening Hours and Delivery Dates here

Brennenstuhl 1298680 Moisture Detector MD

Order Code:

23-1288

Brand: Brennenstuhl MPN: 1298680 EAN-13: 4007123249893

Discontinued


This Moisture Detector MD from Brennenstuhl has been manufactured to a high standard using robust, ergonomic housing with a separate compartment for a 9V monobloc battery and is ideal for determining the moisture content of wood or building material, such as concrete, brick, screed, plasterboard and wallpaper.

Incorporating a number of excellent features such as the display on a large LCD display (in percent, resolution 0.1%), as well as acoustically (can be deactivated), while the practical "hold" function also makes measurement possible at locations difficult to access.


  • Automatic switch-off approx. 3 mins after last application
  • Measurement range of 5-50% for wood or 1.5-33% for building material
  • Battery low voltage display
  • With protective cap
  • Blister packaging
  • Manufacturer's part 1298680

Battery (not included)
Accuracy ±3%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 1.5 - 33%
Measurement Range (Wood) 5 - 50%

Questions

*Question functionality currently disabled
Monday, November 16, 2015 | Question by: Rapid Customer | Product code: 23-1288
Q. please could you tell me the size of the Brennenstuhl 1298680 Moisture Detector MD Thanks A Roberts
A. Hi A Roberts, thank you for your question. The dimensions are approximately 150mm x 70mm x 25mm.

Trustpilot