Easter opening times here

Brennenstuhl 1294870273 Connect WiFi Filament LED Bulb Standard E27 470lm 4,9W

Standard range
Order Code:

65-6327

Brand: Brennenstuhl MPN: 1294870273 EAN-13: 4007123681075
Qty Unit Price (Ex VAT)
1+ £11.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Brennenstuhl WiFi filament LED lamp Standard impresses not only through its technical details, but also through its elegant, golden retro design - beautiful warm white light for a pleasant atmosphere.
Type Smart Light bulb
(Ø) 60mm
Bulb type LED (monochrome)
Colour Gold
Colour temperature (Kelvin) 2200K
Data transfer (Smart Home) Wireless
Energy efficiency rating F (A - G)
Factory colour Gold
Hub Not required
Light bulbshape Pear shape
No. of bulbs 1
Operating voltage 230V
Power 4.9W
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Total luminous flux 470lm
Transfer Standard (Smart Home) Wi-Fi
Weight 40g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot