Brennenstuhl 1290090 brennenstuhl®Connect WiFI Smoke and Heat Detector WRHM01

MPN
1290090
Brand
Brennenstuhl
EAN-13
4007123664665
Order Code
65-6223
Country of Origin
China

Discontinued


The Brennenstuhl Connect WRHM01 Wireless Smoke and Heat Detector is a cutting-edge safety device designed to provide early warnings of fire and smoke. It features a loud 85 dB alarm signal and sends push notifications to your smartphone via the Brennenstuhl Connect app, ensuring you are alerted even when away from home. The detector is tested according to EN 14604 standards and includes two AA batteries. It offers easy installation with the supplied mounting material and operates on the 2.4 GHz band of your WiFi router.
Type Smoke/ Heat Detector
Power Source battery-powered
Certification EN14604
Cloud integration Manufacturer-specific
Diameter 120mm
Dimensions (Ø x H) 120 mm x 35 mm
Height 35mm
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
SPL 85dB
Weight 220g
Width 120mm

Trustpilot