Brennenstuhl 1270790900 LED Round Lamp RL 1650 1680lm IP65 White

Standard range
Order Code:

65-6319

Brand: Brennenstuhl MPN: 1270790900 EAN-13: 4007123674282
Qty Unit Price (Ex VAT)
1+ £13.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The LED circular lamp 15 W from Brennenstuhl in white is suitable for wall and ceiling mounting in indoor and outdoor areas, such as in the garage, cellar, workshop or in the garden.
Type Outdoor Wall Light
(Ø) 243mm
Colour temperature (Kelvin) 4000K
Depth 60mm
Dim (Ø x H) 243 mm x 24.5 cm
Energy efficiency rating F (A - G)
Factory colour White
Height 24.5cm
Length 6cm
Light bulb included Yes
Material Plastic
Misc Attribute Circular
Operating voltage 230V
Power 15W
Total luminous flux 1680lm
Weight 490g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot